3A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD3182SV

DigiKey Part Number
FOD3182SV-ND
Manufacturer
Manufacturer Product Number
FOD3182SV
Description
OPTOISO 5KV 1CH GATE DVR 8SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
FOD3182SV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2.5A, 2.5A
Mfr
Current - Peak Output
3A
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.43V
Part Status
Active
Current - DC Forward (If) (Max)
25 mA
Technology
Optical Coupling
Voltage - Output Supply
10V ~ 30V
Number of Channels
1
Operating Temperature
-40°C ~ 100°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
35kV/µs
Package / Case
8-SMD, Gull Wing
Propagation Delay tpLH / tpHL (Max)
210ns, 210ns
Supplier Device Package
8-SMD
Pulse Width Distortion (Max)
65ns
Approval Agency
UL, VDE
Rise / Fall Time (Typ)
38ns, 24ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,019
Check for Additional Incoming Stock
All prices are in KRW
Tube
QuantityUnit PriceExt Price
1₩5,045.00000₩5,045
10₩3,687.50000₩36,875
100₩2,881.94000₩288,194
500₩2,528.08400₩1,264,042
1,000₩2,412.87400₩2,412,874
2,000₩2,315.35250₩4,630,705
5,000₩2,209.14040₩11,045,702
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.