
FIN1028MX | |
|---|---|
DigiKey Part Number | FIN1028MXTR-ND - Tape & Reel (TR) FIN1028MXCT-ND - Cut Tape (CT) FIN1028MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FIN1028MX |
Description | IC TRANSCEIVER 0/2 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0/2 Receiver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FIN1028MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/2 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,699.00000 | ₩1,699 |
| 10 | ₩1,223.20000 | ₩12,232 |
| 25 | ₩1,105.16000 | ₩27,629 |
| 100 | ₩975.13000 | ₩97,513 |
| 250 | ₩912.98800 | ₩228,247 |
| 500 | ₩875.52000 | ₩437,760 |
| 1,000 | ₩853.96100 | ₩853,961 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩788.49040 | ₩1,971,226 |
| 5,000 | ₩769.44480 | ₩3,847,224 |
| 7,500 | ₩759.90453 | ₩5,699,284 |
| 12,500 | ₩749.33296 | ₩9,366,662 |
| 17,500 | ₩743.16086 | ₩13,005,315 |








