P-Channel 40 V 65A (Tc) 107W (Tj) Surface Mount 8-DFN (5.1x6.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDWS9509L-F085

DigiKey Part Number
FDWS9509L-F085OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDWS9509L-F085
Description
MOSFET P-CH 40V 65A 8DFN
Customer Reference
Detailed Description
P-Channel 40 V 65A (Tc) 107W (Tj) Surface Mount 8-DFN (5.1x6.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8mOhm @ 65A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
67 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
3360 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
107W (Tj)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (5.1x6.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.