


FAN7311N | |
|---|---|
DigiKey Part Number | FAN7311N-ND |
Manufacturer | |
Manufacturer Product Number | FAN7311N |
Description | IC INVERTER DRIVE LCD BKLT 20DIP |
Customer Reference | |
Detailed Description | LCD TV/Monitor PMIC 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | FAN7311N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | LCD TV/Monitor | |
Current - Supply | - | |
Voltage - Supply | 5V ~ 25.5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |