Bridge Rectifier Single Phase Standard 50 V Through Hole TS-6P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFB2505

DigiKey Part Number
DFB2505-ND
Manufacturer
Manufacturer Product Number
DFB2505
Description
BRIDGE RECT 1PHASE 50V 25A TS-6P
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Through Hole TS-6P
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
25 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 25 A
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, TS-6P
Supplier Device Package
TS-6P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,182
Check for Additional Incoming Stock
All prices are in KRW
Tube
QuantityUnit PriceExt Price
1₩6,394.00000₩6,394
15₩3,928.93333₩58,934
105₩2,940.53333₩308,756
510₩2,424.28431₩1,236,385
1,005₩2,258.09751₩2,269,388
2,010₩2,189.19104₩4,400,274
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.