BC849BLT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 80,436
Unit Price: ₩185.00000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: ₩154.00000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: ₩324.00000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: ₩216.00000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: ₩154.00000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: ₩324.00000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 9,836
Unit Price: ₩355.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,661
Unit Price: ₩1,066.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 14,097
Unit Price: ₩293.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,780
Unit Price: ₩201.00000
Datasheet

Similar


Infineon Technologies
In Stock: 609,000
Unit Price: ₩74.25008
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8,788
Unit Price: ₩263.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₩201.00000
Datasheet

Similar


Infineon Technologies
In Stock: 1,043,189
Unit Price: ₩89.10002
Datasheet
Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC849BLT1

DigiKey Part Number
BC849BLT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC849BLT1
Description
TRANS NPN 30V 0.1A SOT23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BC849BLT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
300 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable