BAT54ALT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 98,236
Unit Price: ₩216.00000
Datasheet

Similar


STMicroelectronics
In Stock: 26,561
Unit Price: ₩278.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 68,438
Unit Price: ₩154.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₩185.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 158,803
Unit Price: ₩170.00000
Datasheet
Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54ALT1

DigiKey Part Number
BAT54ALT1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT54ALT1
Description
DIODE ARR SCHOTT 30V 200MA SOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAT54ALT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes