
AR0430CSSC14SMRAH3-GEVB | |
|---|---|
DigiKey Part Number | AR0430CSSC14SMRAH3-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | AR0430CSSC14SMRAH3-GEVB |
Description | EVAL CMOS IMAGE SENSOR 4 MP |
Customer Reference | |
Detailed Description | AR0430 - CMOS Imaging, Color (RGB) Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | CMOS Imaging, Color (RGB) | |
Sensing Range | 4 Megapixel | |
Interface | I2C | |
Sensitivity | 30fps | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | AR0430 | |
Note | - | |
Base Product Number |