
5LP01C-TB-H | |
|---|---|
DigiKey Part Number | 5LP01C-TB-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5LP01C-TB-H |
Description | MOSFET P-CH 50V 70MA 3CP |
Customer Reference | |
Detailed Description | P-Channel 50 V 70mA (Ta) 250mW (Ta) Surface Mount SC-59-3/CP3 |
Datasheet | Datasheet |
EDA/CAD Models | 5LP01C-TB-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4V | |
Rds On (Max) @ Id, Vgs | 23Ohm @ 40mA, 4V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 1.4 nC @ 10 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 7.4 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 250mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3/CP3 | |
Package / Case | ||
Base Product Number |
