
2SC5658RM3T5G | |
|---|---|
DigiKey Part Number | 2SC5658RM3T5GOSTR-ND - Tape & Reel (TR) 2SC5658RM3T5GOSCT-ND - Cut Tape (CT) 2SC5658RM3T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5658RM3T5G |
Description | TRANS NPN 50V 0.1A SOT-723 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 180MHz 260 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5658RM3T5G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 215 @ 1mA, 6V |
Mfr | Power - Max 260 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SOT-723 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-723 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 60mA | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩459.00000 | ₩459 |
| 10 | ₩282.80000 | ₩2,828 |
| 100 | ₩176.27000 | ₩17,627 |
| 500 | ₩129.85600 | ₩64,928 |
| 1,000 | ₩114.81300 | ₩114,813 |
| 2,000 | ₩102.12400 | ₩204,248 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₩77.75288 | ₩622,023 |
| 16,000 | ₩70.59519 | ₩1,129,523 |
