1PMT5929BT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 954
Unit Price: ₩695.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩1,204.63200
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩1,281.85700
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩664.09717
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩664.09200
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩1,281.85717
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩1,250.97433
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩1,683.40500
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩1,683.40633
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩664.09717
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩664.09700
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩664.09717
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩664.09200
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩1,281.85717
Datasheet
Zener Diode 15 V 3.2 W ±5% Surface Mount Powermite
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 15 V 3.2 W ±5% Surface Mount Powermite
DO-216AA

1PMT5929BT1

DigiKey Part Number
1PMT5929BT1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PMT5929BT1
Description
DIODE ZENER 15V 3.2W POWERMITE
Customer Reference
Detailed Description
Zener Diode 15 V 3.2 W ±5% Surface Mount Powermite
Datasheet
 Datasheet
EDA/CAD Models
1PMT5929BT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3.2 W
Impedance (Max) (Zzt)
9 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 11.4 V
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Powermite
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes