15GN01CA-TB-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5,302
Unit Price: ₩633.00000
Datasheet
RF Transistor NPN 8V 50mA 1.5GHz 200mW Surface Mount 3-CP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15GN01CA-TB-E

DigiKey Part Number
15GN01CA-TB-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15GN01CA-TB-E
Description
RF TRANS NPN 8V 1.5GHZ 3-CP
Customer Reference
Detailed Description
RF Transistor NPN 8V 50mA 1.5GHz 200mW Surface Mount 3-CP
Datasheet
 Datasheet
EDA/CAD Models
15GN01CA-TB-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
8V
Frequency - Transition
1.5GHz
Noise Figure (dB Typ @ f)
-
Gain
-
Power - Max
200mW
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 10mA, 5V
Current - Collector (Ic) (Max)
50mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
3-CP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 135,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

135,000In Stock
Ships from Rochester Electronics, LLC