OSTYK33120030 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Curtis Industries
In Stock: 28
Unit Price: ₩19,477.00000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: ₩31,315.94000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: ₩27,807.19000
Datasheet
Image for OSTYK33120030 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTYK33120030

DigiKey Part Number
OSTYK33120030-ND
Manufacturer
Manufacturer Product Number
OSTYK33120030
Description
CONN BARRIER STRP 20CIRC 0.325"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
20
Number of Wire Entries
20
Pitch
0.325" (8.26mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
3 Wall (Tri)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Nickel
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 115°C
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
13₩9,228.07692₩119,965