



G6S-2G-TR DC12 | |
|---|---|
DigiKey Part Number | Z5428TR-ND - Tape & Reel (TR) Z5428CT-ND - Cut Tape (CT) Z5428DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6S-2G-TR DC12 |
Description | RELAY TELECOM DPDT 2A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6S-2G-TR DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 11.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | J Lead | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.03 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩6,950.00000 | ₩6,950 |
| 10 | ₩6,196.10000 | ₩61,961 |
| 25 | ₩5,916.92000 | ₩147,923 |
| 50 | ₩5,713.98000 | ₩285,699 |
| 100 | ₩5,518.14000 | ₩551,814 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₩5,145.82500 | ₩2,058,330 |
| 800 | ₩4,969.04875 | ₩3,975,239 |
| 1,200 | ₩4,868.39917 | ₩5,842,079 |
| 2,000 | ₩4,744.47400 | ₩9,488,948 |
| 2,800 | ₩4,664.52929 | ₩13,060,682 |
