D3V-6G1M-1C24-K is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


WEC
In Stock: 100
Unit Price: ₩3,160.50000
Datasheet
Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3V-6G1M-1C24-K

DigiKey Part Number
Z10955-ND
Manufacturer
Manufacturer Product Number
D3V-6G1M-1C24-K
Description
SWITCH SNAP ACTION SPDT 6A 250V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
6A (AC/DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP40
Features
-
Operating Force
100gf
Release Force
15gf
Operating Position
0.600" (15.2mm)
Pretravel
0.063" (1.6mm)
Differential Travel
0.020" (0.5mm)
Overtravel
0.031" (0.79mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-25°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 100 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

100In Stock
Ships from WEC