
A8L-11-14N1 | |
|---|---|
DigiKey Part Number | Z4687-ND |
Manufacturer | |
Manufacturer Product Number | A8L-11-14N1 |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | A8L-11-14N1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 17.50mm | |
Operating Temperature | -20°C ~ 55°C | |
Approval Agency | cULus, EN, UL | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,390.00000 | ₩5,390 |
| 10 | ₩4,654.80000 | ₩46,548 |
| 25 | ₩4,390.44000 | ₩109,761 |
| 50 | ₩4,200.16000 | ₩210,008 |
| 100 | ₩4,017.45000 | ₩401,745 |
| 300 | ₩3,743.57333 | ₩1,123,072 |
| 600 | ₩3,580.12500 | ₩2,148,075 |
| 1,200 | ₩3,423.54833 | ₩4,108,258 |