Image for A7MD-2106-P-D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A7MD-2106-P-D

DigiKey Part Number
A7MD-2106-P-D-ND
Manufacturer
Manufacturer Product Number
A7MD-2106-P-D
Description
SWITCH THUMBWHEEL BCD 0.1A 28V
Customer Reference
Detailed Description
Thumbwheel Switch BCD 0.1A @ 28VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Obsolete
Output Code
BCD
Read Out
0 ~ 9
Number of Sections
1
Display Characters - Height
-
Actuator Type
Thumbwheel
Contact Rating @ Voltage
0.1A @ 28VDC
Contact Material
-
Contact Finish
Gold
Mounting Type
-
Termination Style
PC Pin
End Caps
Sold Separately
Section Width
0.197" (5.00mm)
Panel Cutout Dimensions
-
Features
Diode
Operating Temperature
-10°C ~ 65°C
Depth Behind Flange
14.00mm
Housing Material
-
Color
Black
Electrical Life
20,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.