
ZW-S5030 2M | |
|---|---|
DigiKey Part Number | 236-ZW-S5030 2M-ND |
Manufacturer | |
Manufacturer Product Number | ZW-S5030 2M |
Description | ZW-5 HEAD 30MM 2M CABLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.181" (30mm) |
Datasheet | Datasheet |
Category | Connection Method Cable |
Manufacturer Omron Automation and Safety | Ingress Protection IP40, IEC 60529 |
Series | Cable Length 78.74" (2m) |
Packaging Bulk | Operating Temperature 0°C ~ 50°C |
Part Status Active | Base Product Number |
Sensing Distance 1.181" (30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩9,141,949.00000 | ₩9,141,949 |