Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z-15GW25-B

DigiKey Part Number
Z10616-ND
Manufacturer
Manufacturer Product Number
Z-15GW25-B
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
Z-15GW25-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw Terminal
Manufacturer
Omron Automation and Safety
Ingress Protection
IP00
Series
Operating Force
100gf
Packaging
Bulk
Release Force
21gf
Part Status
Active
Operating Position
1.622" (41.2mm)
Circuit
SPDT
Differential Travel
0.062" (1.6mm)
Switch Function
On-Mom
Overtravel
0.158" (4.0mm)
Current Rating (Amps)
15A (AC), 6A (DC)
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
500,000 Cycles
Voltage Rating - DC
30 V
Operating Temperature
-25°C ~ 80°C
Actuator Type
Lever, Roller
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩32,426.00000₩32,426
10₩26,847.30000₩268,473
25₩24,903.56000₩622,589
50₩23,527.00000₩1,176,350
100₩22,225.54000₩2,222,554
250₩20,613.48400₩5,153,371
500₩19,507.48800₩9,753,744
Manufacturers Standard Package