Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z-15GW2255

DigiKey Part Number
Z10608-ND
Manufacturer
Manufacturer Product Number
Z-15GW2255
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
Z-15GW2255 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder Lug
Manufacturer
Omron Automation and Safety
Ingress Protection
IP62
Series
Operating Force
200gf
Packaging
Tray
Release Force
42gf
Part Status
Active
Operating Position
1.188" (30.2mm)
Circuit
SPDT
Differential Travel
0.031" (0.8mm)
Switch Function
On-Mom
Overtravel
0.094" (2.4mm)
Current Rating (Amps)
15A (AC), 6A (DC)
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
500,000 Cycles
Voltage Rating - DC
30 V
Operating Temperature
-15°C ~ 80°C
Actuator Type
Lever, Roller
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in KRW
Tray
QuantityUnit PriceExt Price
1₩43,479.00000₩43,479
10₩35,991.00000₩359,910
25₩33,384.72000₩834,618
50₩31,538.84000₩1,576,942
100₩29,793.71000₩2,979,371
250₩27,631.90000₩6,907,975
500₩26,711.95800₩13,355,979
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.