
Z-15G55-B | |
|---|---|
DigiKey Part Number | Z10571-ND |
Manufacturer | |
Manufacturer Product Number | Z-15G55-B |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-15G55-B Models |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP62 |
Series | Operating Force 430gf |
Packaging Bulk | Release Force 114gf |
Part Status Active | Operating Position 0.625" (15.9mm) |
Circuit SPDT | Pretravel 0.087" (2.2mm) |
Switch Function On-Mom | Differential Travel 0.002" (0.05mm) |
Current Rating (Amps) 15A (AC), 6A (DC) | Overtravel 0.005" (0.13mm) |
Voltage Rating - AC 125 V | Mechanical Life 20,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -15°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩38,067.00000 | ₩38,067 |
| 10 | ₩31,513.20000 | ₩315,132 |
| 25 | ₩29,231.88000 | ₩730,797 |
| 50 | ₩27,615.64000 | ₩1,380,782 |
| 100 | ₩26,087.90000 | ₩2,608,790 |
| 250 | ₩24,195.34000 | ₩6,048,835 |
| 500 | ₩23,165.14200 | ₩11,582,571 |