
Z-01HW2255 | |
|---|---|
DigiKey Part Number | Z10562-ND |
Manufacturer | |
Manufacturer Product Number | Z-01HW2255 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-01HW2255 Models |
Category | Termination Style Solder Lug |
Manufacturer Omron Automation and Safety | Ingress Protection IP62 |
Series | Operating Force 200gf |
Packaging Bulk | Release Force 28gf |
Part Status Active | Operating Position 1.188" (30.2mm) |
Circuit SPDT | Differential Travel 0.031" (0.8mm) |
Switch Function On-Mom | Overtravel 0.094" (2.4mm) |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 20,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -15°C ~ 80°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩73,627.00000 | ₩73,627 |
| 10 | ₩60,950.20000 | ₩609,502 |
| 25 | ₩56,535.64000 | ₩1,413,391 |
| 50 | ₩53,408.02000 | ₩2,670,401 |
| 100 | ₩50,451.47000 | ₩5,045,147 |
| 250 | ₩46,995.31200 | ₩11,748,828 |