
Z-01HW22 | |
|---|---|
DigiKey Part Number | Z10561-ND |
Manufacturer | |
Manufacturer Product Number | Z-01HW22 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-01HW22 Models |
Category | Termination Style Solder Lug |
Manufacturer Omron Automation and Safety | Ingress Protection IP00 |
Series | Operating Force 160gf |
Packaging Bulk | Release Force 28gf |
Part Status Active | Operating Position 1.188" (30.2mm) |
Circuit SPDT | Differential Travel 0.020" (0.5mm) |
Switch Function On-Mom | Overtravel 0.094" (2.4mm) |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 20,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 80°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩44,993.00000 | ₩44,993 |
| 10 | ₩37,243.10000 | ₩372,431 |
| 25 | ₩34,546.00000 | ₩863,650 |
| 50 | ₩32,635.60000 | ₩1,631,780 |
| 100 | ₩30,829.78000 | ₩3,082,978 |
| 250 | ₩28,592.65600 | ₩7,148,164 |
| 500 | ₩27,709.50000 | ₩13,854,750 |