
XW3D-P452-G11 | |
|---|---|
DigiKey Part Number | XW3D-P452-G11-ND |
Manufacturer | |
Manufacturer Product Number | XW3D-P452-G11 |
Description | CONNECTOR TERMINAL BOX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 4 Connector Opening, Dust Tight, Waterproof Beige |
Datasheet | Datasheet |
Category | Color Beige |
Manufacturer Omron Automation and Safety | Features 4 Connector Opening, Dust Tight, Waterproof |
Series | For Use With/Related Products Circular Connectors |
Packaging Bulk | Material Polybutylene Terephthalate (PBT) |
Part Status Active | Shell Size - Insert M12 |
Accessory Type Input, Output Unit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩507,011.00000 | ₩507,011 |