



SR103AM02 | |
|---|---|
DigiKey Part Number | Z5653-ND |
Manufacturer | |
Manufacturer Product Number | SR103AM02 |
Description | RELAY SAFETY 3PST 3A 115V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 3PST-NO (3 Form A) 115VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 115VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 230VAC, 24VDC - Max | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -15°C ~ 40°C | |
Contact Material | - | |
Coil Power | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩914,393.00000 | ₩914,393 |
| 10 | ₩814,028.50000 | ₩8,140,285 |