
SDV-FH2T DC24V | |
|---|---|
DigiKey Part Number | Z10082-ND |
Manufacturer | |
Manufacturer Product Number | SDV-FH2T DC24V |
Description | AC/DC OVER/UNDER VOLT DETECT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC/DC 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Sensing AC/DC | |
Trip Status | - | |
Trip Range | 10 ~ 300V AC/DC | |
Delay Time | No Delay | |
Voltage - Supply | 24VDC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 220VAC | |
Mounting Type | Socketable | |
Operating Temperature | -10°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,143,951.00000 | ₩1,143,951 |
| 10 | ₩1,035,743.60000 | ₩10,357,436 |