
S8VK-G01512-400 | |
|---|---|
DigiKey Part Number | Z11510-ND |
Manufacturer | |
Manufacturer Product Number | S8VK-G01512-400 |
Description | AC/DC DIN RAIL SUPPLY 12V 15W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 1.2A |
Datasheet | Datasheet |
Category | Power (Watts) 15W |
Manufacturer Omron Automation and Safety | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 77% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cULus, cURus, TUV |
Voltage - Output 1 12V | Base Product Number |
Current - Output (Max) 1.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩151,351.00000 | ₩151,351 |
| 10 | ₩133,025.50000 | ₩1,330,255 |
| 25 | ₩126,365.72000 | ₩3,159,143 |
| 50 | ₩121,550.30000 | ₩6,077,515 |
| 100 | ₩116,918.50000 | ₩11,691,850 |