
R88M-K90010C | |
|---|---|
DigiKey Part Number | R88M-K90010C-ND |
Manufacturer | |
Manufacturer Product Number | R88M-K90010C |
Description | SERVOMOTOR 1000 RPM 400V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 1000 RPM 900W Absolute 400VAC |
Datasheet | Datasheet |
EDA/CAD Models | R88M-K90010C Models |
Category | Encoder Type Absolute |
Manufacturer Omron Automation and Safety | Size / Dimension Square - 5.118" x 5.118" (130.00mm x 130.00mm) |
Series | Diameter - Shaft 0.866" (22.00mm) |
Packaging Bulk | Length - Shaft and Bearing 2.760" (70.00mm) |
Part Status Active | Mounting Hole Spacing 5.709" (145.00mm) |
Type AC Motor | Termination Style Connector |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 2733 / 19300 |
Voltage - Rated 400VAC | Operating Temperature 0°C ~ 40°C |
RPM 1000 RPM | Approval Agency CE, CSA, cULus, TUV, UL |
Torque - Rated (oz-in / mNm) 1216 / 8590 | Weight 15 lbs (6.8 kg) |
Power - Rated 900W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,744,493.00000 | ₩4,744,493 |

