
R88M-K2K010F-OS2 | |
|---|---|
DigiKey Part Number | R88M-K2K010F-OS2-ND |
Manufacturer | |
Manufacturer Product Number | R88M-K2K010F-OS2 |
Description | SERVOMOTOR 1000 RPM 400V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 1000 RPM 2kW Incremental 400VAC |
Datasheet | Datasheet |
Category | Size / Dimension Square - 6.929" x 6.929" (176.00mm x 176.00mm) |
Manufacturer Omron Automation and Safety | Diameter - Shaft 1.378" (35.00mm) |
Series | Length - Shaft and Bearing 3.150" (80.00mm) |
Packaging Bulk | Mounting Hole Spacing 7.874" (200.00mm) |
Part Status Active | Termination Style Connector |
Type AC Motor | Features Key, Oil Seal |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 6755 / 47700 |
Voltage - Rated 400VAC | Operating Temperature 0°C ~ 40°C |
RPM 1000 RPM | Approval Agency CE, CSA, cULus, TUV, UL |
Torque - Rated (oz-in / mNm) 2705 / 19100 | Weight 31 lbs (14.1 kg) |
Power - Rated 2kW | Base Product Number |
Encoder Type Incremental |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,598,083.00000 | ₩5,598,083 |
