
K2CM-1M | |
|---|---|
DigiKey Part Number | K2CM-1M-ND |
Manufacturer | |
Manufacturer Product Number | K2CM-1M |
Description | RELAY MOTOR PROTECTIVE 20-65A |
Customer Reference | |
Detailed Description | Protection Relay Overcurrent, Phase Loss, Phase Sequence Chassis Mount |
Datasheet | Datasheet |
Category | Trip Range 20 ~ 65A |
Manufacturer Omron Automation and Safety | Delay Time 2 ~ 40s |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Features Manual Reset, Test Button |
Function Overcurrent, Phase Loss, Phase Sequence | Operating Temperature -10°C ~ 60°C |
Voltage - Supply 100/110/120VAC |