
H7CN-TXL DC12-48 | |
|---|---|
DigiKey Part Number | H7CN-TXLDC12-48-ND |
Manufacturer | |
Manufacturer Product Number | H7CN-TXL DC12-48 |
Description | COUNTER LED 4 CHAR 12-48V PNL MT |
Customer Reference | |
Detailed Description | Totalizer 12 ~ 48VDC Panel Mount |
Category | Display Characters - Height 0.314" (8.00mm) |
Manufacturer Omron Automation and Safety | Input Type No Voltage |
Series | Voltage - Supply 12 ~ 48VDC |
Packaging Bulk | Reset External, Front Panel |
Part Status Obsolete | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Type Totalizer | Mounting Type Panel Mount |
Operating Mode Up | Termination Style Plug In, 8 Pin (Octal) |
Count Rate 30Hz | Operating Temperature -10°C ~ 55°C |
Number of Characters Per Row 4 | Base Product Number |
Display Type LED - Red Characters |







