



G9SB-3012-C AC/DC24 | |
|---|---|
DigiKey Part Number | G9SB-3012-CAC/DC24-ND |
Manufacturer | |
Manufacturer Product Number | G9SB-3012-C AC/DC24 |
Description | G9SB-3012-C AC/DC24 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 3PST-NO (3 Form A) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | G9SB-3012-C AC/DC24 Models |
Category | Contact Rating (Current) 5 A |
Manufacturer Omron Automation and Safety | Switching Voltage 250VAC, 30VDC - Max |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operate Time 30 ms |
Part Status Active | Release Time 10 ms |
Mounting Type DIN Rail | Operating Temperature -25°C ~ 55°C |
Coil Voltage 24VAC/DC | Base Product Number |
Contact Form 3PST-NO (3 Form A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩628,016.00000 | ₩628,016 |
| 10 | ₩559,114.30000 | ₩5,591,143 |
| 25 | ₩533,811.72000 | ₩13,345,293 |