



G7SA-2A2B DC48 | |
|---|---|
DigiKey Part Number | Z5600-ND |
Manufacturer | |
Manufacturer Product Number | G7SA-2A2B DC48 |
Description | RELAY SAFETY 4PST 6A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 48VDC Coil Socketable, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G7SA-2A2B DC48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Socketable, Through Hole | |
Coil Voltage | 48VDC | |
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Features | Sealed - Flux Protection | |
Termination Style | PC Pin, Plug In | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Coil Current | 7.5 mA | |
Coil Power | 360mW | |
Coil Resistance | 6.4 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩81,913.00000 | ₩81,913 |
| 10 | ₩72,948.20000 | ₩729,482 |
| 25 | ₩69,654.56000 | ₩1,741,364 |
| 50 | ₩67,260.48000 | ₩3,363,024 |
| 100 | ₩64,946.79000 | ₩6,494,679 |