G3NA-220B-UTU AC200/240 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Omron Automation and Safety
In Stock: 11
Unit Price: ₩103,515.00000
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G3NA-220B-UTU AC200/240

DigiKey Part Number
Z7483-ND
Manufacturer
Manufacturer Product Number
G3NA-220B-UTU AC200/240
Description
SSR RELAY SPST-NO 20A 19-264V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
G3NA-220B-UTU AC200/240 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
200 ~ 240VAC
Mfr
Voltage - Load
19 V ~ 264 V
Series
Load Current
20 A
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Obsolete
Operating Temperature
-30°C ~ 80°C
Mounting Type
Chassis Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, CSA, TUV, UR
Circuit
Base Product Number
Output Type
AC, Zero Cross
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G3NA-220B-UTU AC100-240Omron Automation and Safety11236-G3NA-220B-UTUAC100-240-ND₩103,515.00000Direct
Obsolete
This product is no longer manufactured. View Substitutes