Similar
Similar
Similar




G3NA-220B-AC200-240 | |
|---|---|
DigiKey Part Number | Z2584-ND |
Manufacturer | |
Manufacturer Product Number | G3NA-220B-AC200-240 |
Description | SSR RELAY SPST-NO 20A 19-264V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | G3NA-220B-AC200-240 Models |
Category | Voltage - Input 200 ~ 240VAC |
Mfr | Voltage - Load 19 V ~ 264 V |
Series | Load Current 20 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, TUV, UR |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3NA-220B-UTU AC100-240 | Omron Automation and Safety | 11 | 236-G3NA-220B-UTUAC100-240-ND | ₩103,515.00000 | Similar |
| 84134911 | Sensata-Crydom | 33 | CC2408-ND | ₩106,083.00000 | Similar |
| 84137011N | Crouzet | 7 | 966-84137011N-ND | ₩87,142.00000 | Similar |
| SSR-240A25 | TE Connectivity Potter & Brumfield Relays | 316 | PB542-ND | ₩72,771.00000 | Similar |
| SSRT-240A25 | TE Connectivity Potter & Brumfield Relays | 225 | PB552-ND | ₩115,898.00000 | Similar |





