


G2RV-SL501 AC/DC24 | |
|---|---|
DigiKey Part Number | G2RV-SL501AC/DC24-ND |
Manufacturer | |
Manufacturer Product Number | G2RV-SL501 AC/DC24 |
Description | RELAY GEN PURPOSE SPDT 6A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Category | Features Socket Included, Test Button |
Mfr | Termination Style Spring Terminal |
Series | Must Operate Voltage 19.2 VAC/DC |
Packaging Bulk | Must Release Voltage 2.4 VAC/DC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 40 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Indium (AgSnIn) |
Contact Rating (Current) 6 A | Approval Agency CE, cULus, TUV |
Switching Voltage 440VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2640VA, 750W | Coil Resistance 1.8 kOhms |
Coil Current 13 mA | Base Product Number |
Coil Type Non Latching |