
EE-SX871A | |
|---|---|
DigiKey Part Number | Z5396-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX871A |
Description | SENSOR OPTICAL 5MM MOD WIRE LEAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX871A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector/Light-ON | |
Mounting Type | Chassis Mount, M3 Screw | |
Current - Supply | 35 mA | |
Voltage - Supply | 5V ~ 24V | |
Response Time | - | |
Operating Temperature | -25°C ~ 55°C | |
Package / Case | Module, Wire Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩83,060.00000 | ₩83,060 |
| 5 | ₩76,614.20000 | ₩383,071 |
| 10 | ₩74,209.50000 | ₩742,095 |
| 25 | ₩71,336.24000 | ₩1,783,406 |
| 50 | ₩69,369.30000 | ₩3,468,465 |
| 100 | ₩67,564.25000 | ₩6,756,425 |