
DRT2-ID16 | |
|---|---|
DigiKey Part Number | Z12050-ND |
Manufacturer | |
Manufacturer Product Number | DRT2-ID16 |
Description | SMART SLAVE 16PT IN NPN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 16 Connector Opening, Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | DRT2-ID16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Input, Output Unit | |
Color | - | |
Features | 16 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | - | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩758,438.00000 | ₩758,438 |
| 10 | ₩686,703.30000 | ₩6,867,033 |