Receiver Unit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Receiver Unit

A2W-RCN-WC1 US

DigiKey Part Number
Z11334-ND
Manufacturer
Manufacturer Product Number
A2W-RCN-WC1 US
Description
RECEIVER UNIT 8OUT NPN 24VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Switch 922.5MHz 100kbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
-
Packaging
Bulk
Part Status
Active
Function
Switch
Modulation or Protocol
-
Frequency
922.5MHz
Applications
General Purpose
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
100kbps
Features
IP65
Voltage - Supply
24V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩1,307,359.00000₩1,307,359
10₩1,167,887.40000₩11,678,874
Manufacturers Standard Package