
7212-2102-0102 | |
|---|---|
DigiKey Part Number | 236-7212-2102-0102-ND |
Manufacturer | |
Manufacturer Product Number | 7212-2102-0102 |
Description | MV20 SXGA HD 102MM AV VS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader 1.2MP, 1280 x 960 (1,228,800 Pixels) CMOS Chassis Mount |
Datasheet | Datasheet |
Category | Light Source Integrated (Red, White) |
Manufacturer Omron Automation and Safety | Scan Rate 40 scans/s |
Series | Sensor Type CMOS |
Packaging Bulk | Voltage - Supply 5VDC |
Part Status Active | Features Software Included |
Type Multi Code Reader | Mounting Type Chassis Mount |
Visual Field (Max) Lens Required | Termination Style Connector |
Visual Field (Min) Lens Required | Ingress Protection IP40 |
Installation Distance Lens Required | Operating Temperature 0°C ~ 45°C |
Resolution 1.2MP, 1280 x 960 (1,228,800 Pixels) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩7,338,041.00000 | ₩7,338,041 |