Isolated Module DC DC Converter 1 Output 12V 4.2A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KHHD004A2B41-SRZ

DigiKey Part Number
555-KHHD004A2B41-SRZTR-ND - Tape & Reel (TR)
555-KHHD004A2B41-SRZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KHHD004A2B41-SRZ
Description
DC DC CONVERTER 12V 50W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 4.2A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
4.2A
Power (Watts)
50 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Size / Dimension
1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.3mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 629
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩52,056.00000₩52,056
5₩50,114.00000₩250,570
10₩49,300.70000₩493,007
25₩48,244.64000₩1,206,116
50₩47,459.46000₩2,372,973
Tape & Reel (TR)
QuantityUnit PriceExt Price
140₩47,677.48571₩6,674,848
280₩46,899.54286₩13,131,872
Manufacturers Standard Package