
AW220KE | |
|---|---|
DigiKey Part Number | AW220KE-ND |
Manufacturer | |
Manufacturer Product Number | AW220KE |
Description | RES 22 OHM 10% 2.5W RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±10% 2.5W Through Hole Resistor Radial Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | AW220KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.787" L x 0.512" W (20.00mm x 13.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩56,285.00000 | ₩56,285 |
| 10 | ₩40,605.10000 | ₩406,051 |
| 25 | ₩36,370.80000 | ₩909,270 |
| 50 | ₩33,721.44000 | ₩1,686,072 |
| 100 | ₩31,471.36000 | ₩3,147,136 |
| 250 | ₩29,008.41600 | ₩7,252,104 |
| 500 | ₩27,469.01200 | ₩13,734,506 |