AV470KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AV470KE

DigiKey Part Number
AV470KE-ND
Manufacturer
Manufacturer Product Number
AV470KE
Description
RES 47 OHM 10% 2W RADIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
47 Ohms ±10% 2W Through Hole Resistor Radial Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Ceramic
Datasheet
 Datasheet
EDA/CAD Models
AV470KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.591" L x 0.512" W (15.00mm x 13.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩52,713.00000₩52,713
10₩37,944.20000₩379,442
25₩33,955.08000₩848,877
50₩31,460.20000₩1,573,010
100₩29,340.80000₩2,934,080
250₩27,021.49600₩6,755,374
500₩25,571.41600₩12,785,708
Manufacturers Standard Package