



850F10KE | |
|---|---|
DigiKey Part Number | 850F10KE-ND |
Manufacturer | |
Manufacturer Product Number | 850F10KE |
Description | RES CHAS MNT 10K OHM 1% 50W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 850F10KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.938" L x 1.156" W (49.23mm x 29.36mm) | |
Height - Seated (Max) | 0.620" (15.75mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩18,469.00000 | ₩18,469 |
| 10 | ₩16,019.40000 | ₩160,194 |
| 30 | ₩13,888.76667 | ₩416,663 |
| 50 | ₩13,801.34000 | ₩690,067 |
| 100 | ₩11,934.79000 | ₩1,193,479 |
| 250 | ₩11,290.08800 | ₩2,822,522 |