



810F1R0E | |
|---|---|
DigiKey Part Number | 810F1R0E-ND |
Manufacturer | |
Manufacturer Product Number | 810F1R0E |
Description | RES CHAS MNT 1 OHM 1% 10W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 810F1R0E Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.750" L x 0.812" W (19.05mm x 20.63mm) |
Resistance 1 Ohms | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 10W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩18,077.00000 | ₩18,077 |
| 10 | ₩12,555.40000 | ₩125,554 |
| 25 | ₩11,063.40000 | ₩276,585 |
| 50 | ₩10,129.90000 | ₩506,495 |
| 200 | ₩8,662.52500 | ₩1,732,505 |
| 400 | ₩8,090.05000 | ₩3,236,020 |
| 600 | ₩7,796.01667 | ₩4,677,610 |
| 1,000 | ₩7,463.44200 | ₩7,463,442 |

