
TWR-KM34Z50M | |
|---|---|
DigiKey Part Number | TWR-KM34Z50M-ND |
Manufacturer | |
Manufacturer Product Number | TWR-KM34Z50M |
Description | TOWER SYSTEM KM3X EVAL BRD |
Customer Reference | |
Detailed Description | KM3x Tower System Kinetis ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | KM3x | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |


