
TJA1103SDB | |
|---|---|
DigiKey Part Number | 568-TJA1103SDB-ND |
Manufacturer | |
Manufacturer Product Number | TJA1103SDB |
Description | EVAL BOARD FOR TJA1103 |
Customer Reference | |
Detailed Description | TJA1103 - Ethernet PHY Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU |
Manufacturer NXP USA Inc. | Utilized IC / Part TJA1103 |
Packaging Box | Primary Attributes 100BASE-T1 |
Part Status Obsolete | Secondary Attributes On-Board LEDs |
Type Interface | Contents Board(s) |
Function Ethernet PHY |