
TEA1062AT/C4,118 | |
|---|---|
DigiKey Part Number | TEA1062AT/C4,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TEA1062AT/C4,118 |
Description | IC TELECOM INTERFACE 16SO |
Customer Reference | |
Detailed Description | Telecom IC Low Voltage Transmission 16-SO |
Datasheet | Datasheet |
Category | Current - Supply 900µA |
Manufacturer NXP USA Inc. | Power (Watts) 454 mW |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 75°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Low Voltage Transmission | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 16-SO |
Voltage - Supply 3.4V | Base Product Number |