
TDA19988BHN/C1,518 | |
|---|---|
DigiKey Part Number | TDA19988BHN/C1,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA19988BHN/C1,518 |
Description | IC VIDEO HDMI TRANS 64HVQFN |
Customer Reference | |
Detailed Description | Video Transmitter IC I2S HDMI 1.4a, ITU656 64-HVQFN (9x9) Package |
Datasheet | Datasheet |
EDA/CAD Models | TDA19988BHN/C1,518 Models |
Category | Standards HDMI 1.4a, ITU656 |
Manufacturer NXP USA Inc. | Control Interface I2S |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 64-VFQFN Dual Rows, Exposed Pad |
Function Transmitter | Supplier Device Package 64-HVQFN (9x9) |
Applications Consumer Video | Base Product Number |