
SC16IS850LIPW,118 | |
|---|---|
DigiKey Part Number | SC16IS850LIPW,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC16IS850LIPW,118 |
Description | IC UART I2C/SPI 24TSSOP |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel RS232, RS485 128 Byte 24-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 1.65V ~ 1.95V |
Manufacturer NXP USA Inc. | With Auto Flow Control Yes |
Packaging Tape & Reel (TR) | With IrDA Encoder/Decoder Yes |
Part Status Obsolete | With False Start Bit Detection Yes |
Number of Channels 1, UART | Mounting Type Surface Mount |
FIFO's 128 Byte | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Protocol RS232, RS485 | Supplier Device Package 24-TSSOP |
Data Rate (Max) 5Mbps | Base Product Number |